


| C420C104K5R5TA7200 | |
|---|---|
| DigiKey Part Number | 399-4491-2-ND - Tape & Reel (TR) 399-4491-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | C420C104K5R5TA7200 | 
| Description | CAP CER 0.1UF 50V X7R AXIAL | 
| Manufacturer Standard Lead Time | 35 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C420C104K5R5TA7200 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.100" Dia x 0.260" L (2.54mm x 6.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 | 
| 10 | kr.3.11700 | kr.31.17 | 
| 50 | kr.2.39360 | kr.119.68 | 
| 100 | kr.2.17020 | kr.217.02 | 
| 500 | kr.1.79380 | kr.896.90 | 
| 1.000 | kr.1.67744 | kr.1,677.44 | 
| 2.500 | kr.1.55466 | kr.3,886.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.52324 | kr.7,616.20 | 
| Unit Price without VAT: | kr.4.93000 | 
|---|---|
| Unit Price with VAT: | kr.6.16250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark