C420C104JAR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.66679
Datasheet
0.1 µF ±5% 250V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 250V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C104JAR5TA

DigiKey Part Number
C420C104JAR5TA-ND
Manufacturer
Manufacturer Product Number
C420C104JAR5TA
Description
CAP CER 0.1UF 250V X7R AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 250V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C104JAR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C104JAR5TA7200KEMET0C420C104JAR5TA7200-NDkr.0.66679Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.800kr.0.82462kr.1,484.32
Unit Price without VAT:kr.0.82462
Unit Price with VAT:kr.1.03078