C410C751J2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 221
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 199
Unit Price: kr.3.30000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.72153
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.72153
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61682
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.11146
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.11146
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.86811
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.86811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.56240
Datasheet
750 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C751J2G5TA

DigiKey Part Number
C410C751J2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C751J2G5TA
Description
CAP CER 750PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
750 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C751J2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C751F2G5TAKEMET221399-C410C751F2G5TA-NDkr.3.30000Upgrade
C410C751FAG5TAKEMET199399-C410C751FAG5TA-NDkr.3.30000Upgrade
C410C751G2G5TAKEMET0C410C751G2G5TA-NDkr.0.72153Upgrade
C410C751GAG5TAKEMET0C410C751GAG5TA-NDkr.0.72153Upgrade
C410C751JAG5TAKEMET0C410C751JAG5TA-NDkr.0.61682Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.100kr.0.64825kr.1,361.33
Unit Price without VAT:kr.0.64825
Unit Price with VAT:kr.0.81031