Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C410C682K1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-4482-2-ND - Tape & Reel (TR) 399-4482-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C682K1R5TA7200 |
Description | CAP CER 6800PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C682K1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C682F1G5TA7200 | KEMET | 0 | C410C682F1G5TA7200-ND | kr.1.21923 | Upgrade |
| C410C682F2G5TA7200 | KEMET | 0 | C410C682F2G5TA7200-ND | kr.1.96753 | Upgrade |
| C410C682FAG5TA7200 | KEMET | 0 | C410C682FAG5TA7200-ND | kr.1.85128 | Upgrade |
| C410C682G1G5TA7200 | KEMET | 0 | C410C682G1G5TA7200-ND | kr.0.81915 | Upgrade |
| C410C682G2G5TA7200 | KEMET | 0 | C410C682G2G5TA7200-ND | kr.1.17828 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00040 | kr.50.02 |
| 100 | kr.0.88950 | kr.88.95 |
| 500 | kr.0.70172 | kr.350.86 |
| 1.000 | kr.0.64389 | kr.643.89 |
| 2.500 | kr.0.58288 | kr.1,457.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.54613 | kr.2,730.65 |
| 10.000 | kr.0.51589 | kr.5,158.90 |
| 15.000 | kr.0.50075 | kr.7,511.25 |
| 25.000 | kr.0.48397 | kr.12,099.25 |
| 35.000 | kr.0.47415 | kr.16,595.25 |
| 50.000 | kr.0.46471 | kr.23,235.50 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |


