
C410C681J5G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4480-2-ND - Tape & Reel (TR) 399-4480-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C681J5G5TA7200 |
Description | CAP CER 680PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C681J5G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C681J1G5TA7200 | KEMET | 7.157 | 399-4479-1-ND | kr.2.79000 | Upgrade |
| A681J15C0GF5TAA | Vishay Beyschlag/Draloric/BC Components | 13.596 | 1009PHCT-ND | kr.2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69300 | kr.16.93 |
| 50 | kr.1.25660 | kr.62.83 |
| 100 | kr.1.12220 | kr.112.22 |
| 500 | kr.0.89610 | kr.448.05 |
| 1.000 | kr.0.82629 | kr.826.29 |
| 2.500 | kr.0.75271 | kr.1,881.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.70837 | kr.3,541.85 |
| 10.000 | kr.0.67189 | kr.6,718.90 |
| 15.000 | kr.0.65361 | kr.9,804.15 |
| 25.000 | kr.0.63335 | kr.15,833.75 |
| 35.000 | kr.0.62151 | kr.21,752.85 |
| 50.000 | kr.0.61012 | kr.30,506.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

