Upgrade

C410C750GAG5TA7200 | |
|---|---|
DigiKey Part Number  | C410C750GAG5TA7200-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | C410C750GAG5TA7200  | 
Description  | CAP CER 75PF 250V C0G/NP0 AXIAL  | 
Manufacturer Standard Lead Time  | 33 Weeks  | 
Customer Reference  | |
Detailed Description  | 75 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C410C750GAG5TA7200 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±2%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | Low ESL  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | Axial  | |
Size / Dimension  | 0.095" Dia x 0.170" L (2.41mm x 4.32mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | -  | |
Lead Spacing  | -  | |
Lead Style  | Straight  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.63880 | kr.3,194.00 | 
| Unit Price without VAT: | kr.0.63880 | 
|---|---|
| Unit Price with VAT: | kr.0.79850 | 


