C410C561F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.92201
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.62607
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.84720
Datasheet
560 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C561F2G5TA

DigiKey Part Number
C410C561F2G5TA-ND
Manufacturer
Manufacturer Product Number
C410C561F2G5TA
Description
CAP CER 560PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
560 pF ±1% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C561F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C561FAG5TAKEMET0C410C561FAG5TA-NDkr.0.92201Upgrade
C420C561F2G5TAKEMET0C420C561F2G5TA-NDkr.1.62607Similar
C420C561FAG5TAKEMET0C420C561FAG5TA-NDkr.1.62607Similar
C410C561F2G5TA7200KEMET0C410C561F2G5TA7200-NDkr.0.84720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.91258kr.1,368.87
Unit Price without VAT:kr.0.91258
Unit Price with VAT:kr.1.14073