
C410C510FAG5TA | |
|---|---|
DigiKey Part Number | 399-C410C510FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C510FAG5TA |
Description | CAP CER 51PF 250V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C510FAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±1% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49240 | kr.74.62 |
| 300 | kr.1.14880 | kr.344.64 |
| 600 | kr.1.05603 | kr.633.62 |
| 1.200 | kr.0.97974 | kr.1,175.69 |
| 2.700 | kr.0.90749 | kr.2,450.22 |
| 5.100 | kr.0.86130 | kr.4,392.63 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

