
C410C479D5G5TA | |
|---|---|
DigiKey Part Number | 399-C410C479D5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C479D5G5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C479D5G5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±0.5pF | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.59338 | kr.1,434.04 |
| Unit Price without VAT: | kr.1.59338 |
|---|---|
| Unit Price with VAT: | kr.1.99173 |

