C410C472G3G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.35824
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.92725
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.77767
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.20418
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.11293
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.75906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.81915
Datasheet
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C472G3G5TA

DigiKey Part Number
C410C472G3G5TA-ND
Manufacturer
Manufacturer Product Number
C410C472G3G5TA
Description
CAP CER 4700PF 25V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C472G3G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±2%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C472F1G5TAKEMET0C410C472F1G5TA-NDkr.1.35824Upgrade
C410C472F3G5TAKEMET0C410C472F3G5TA-NDkr.1.35824Upgrade
C410C472G1G5TAKEMET0C410C472G1G5TA-NDkr.0.92725Upgrade
C420C472F3G5TAKEMET0C420C472F3G5TA-NDkr.1.77767Similar
C420C472G3G5TAKEMET0C420C472G3G5TA-NDkr.1.20418Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.500kr.0.94500kr.1,417.50
Unit Price without VAT:kr.0.94500
Unit Price with VAT:kr.1.18125