Similar
Parametric Equivalent



C410C471M1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-15282-2-ND - Tape & Reel (TR) 399-15282-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C471M1R5TA7200 |
Description | CAP CER 470PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471M1R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C471K1G5TA7200 | KEMET | 0 | 399-15281-1-ND | kr.0.60842 | Similar |
| C410C471M1R5CA7200 | KEMET | 0 | 399-C410C471M1R5CA7200TR-ND | kr.0.50828 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.31900 | kr.13.19 |
| 50 | kr.0.96360 | kr.48.18 |
| 100 | kr.0.85650 | kr.85.65 |
| 500 | kr.0.67444 | kr.337.22 |
| 1.000 | kr.0.61834 | kr.618.34 |
| 2.500 | kr.0.55914 | kr.1,397.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52351 | kr.2,617.55 |
| 10.000 | kr.0.49418 | kr.4,941.80 |
| 15.000 | kr.0.47950 | kr.7,192.50 |
| 25.000 | kr.0.46323 | kr.11,580.75 |
| 35.000 | kr.0.45371 | kr.15,879.85 |
| 50.000 | kr.0.44456 | kr.22,228.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |



