
C410C471J5G5TA | |
|---|---|
DigiKey Part Number | 399-C410C471J5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C471J5G5TA |
Description | CAP CER 470PF 50V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C471J5G5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69300 | kr.16.93 |
| 50 | kr.1.25660 | kr.62.83 |
| 300 | kr.0.95693 | kr.287.08 |
| 600 | kr.0.87640 | kr.525.84 |
| 1.200 | kr.0.81009 | kr.972.11 |
| 2.700 | kr.0.74734 | kr.2,017.82 |
| 5.100 | kr.0.70723 | kr.3,606.87 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

