
C410C332J1R5TA | |
|---|---|
DigiKey Part Number | 399-C410C332J1R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C332J1R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C332J1R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.1.77300 | kr.17.73 |
| 50 | kr.1.25320 | kr.62.66 |
| 300 | kr.0.93973 | kr.281.92 |
| 600 | kr.0.86688 | kr.520.13 |
| 1.200 | kr.0.81013 | kr.972.16 |
| 2.700 | kr.0.76769 | kr.2,072.76 |
| 5.100 | kr.0.72857 | kr.3,715.71 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

