330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C331J5G5TA7200

DigiKey Part Number
399-C410C331J5G5TA7200TR-ND - Tape & Reel (TR)
399-C410C331J5G5TA7200CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C331J5G5TA7200
Description
CER CAP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C331J5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±5%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69300kr.16.93
50kr.1.25660kr.62.83
100kr.1.12220kr.112.22
500kr.0.89610kr.448.05
1.000kr.0.82629kr.826.29
2.500kr.0.75271kr.1,881.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70837kr.3,541.85
10.000kr.0.67189kr.6,718.90
15.000kr.0.65361kr.9,804.15
25.000kr.0.63335kr.15,833.75
35.000kr.0.62151kr.21,752.85
50.000kr.0.61012kr.30,506.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750