
C410C331J1G5TA7200 | |
|---|---|
DigiKey Part Number | 399-4468-2-ND - Tape & Reel (TR) 399-4468-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C331J1G5TA7200 |
Description | CAP CER 330PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C331J1G5TA7200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.67400 | kr.16.74 |
| 50 | kr.1.24020 | kr.62.01 |
| 100 | kr.1.10760 | kr.110.76 |
| 500 | kr.0.88404 | kr.442.02 |
| 1.000 | kr.0.81507 | kr.815.07 |
| 2.500 | kr.0.74221 | kr.1,855.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69834 | kr.3,491.70 |
| 10.000 | kr.0.66222 | kr.6,622.20 |
| 15.000 | kr.0.64413 | kr.9,661.95 |
| 25.000 | kr.0.62408 | kr.15,602.00 |
| 35.000 | kr.0.61236 | kr.21,432.60 |
| 50.000 | kr.0.60108 | kr.30,054.00 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

