Parametric Equivalent
Parametric Equivalent

C410C330K5G5TA | |
|---|---|
DigiKey Part Number | 399-C410C330K5G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C330K5G5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C330K5G5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C330K5G5HA7200 | KEMET | 0 | 399-C410C330K5G5HA7200TR-ND | kr.0.61902 | Parametric Equivalent |
| C410C330K5G5TA7200 | KEMET | 0 | 399-C410C330K5G5TA7200TR-ND | kr.0.61902 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.68039 | kr.1,224.70 |
| Unit Price without VAT: | kr.0.68039 |
|---|---|
| Unit Price with VAT: | kr.0.85049 |



