Parametric Equivalent
Parametric Equivalent

C410C224K5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C224K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C224K5R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C224K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C224K5R5TA7200 | KEMET | 0 | 399-C410C224K5R5TA7200TR-ND | kr.0.84221 | Parametric Equivalent |
| C410C224K5R5TA91707200 | KEMET | 0 | 399-C410C224K5R5TA91707200TR-ND | kr.0.94406 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.93485 | kr.1,402.27 |
| Unit Price without VAT: | kr.0.93485 |
|---|---|
| Unit Price with VAT: | kr.1.16856 |



