
C410C223K5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C223K5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C223K5R5TA |
Description | CAP CER 0.022UF 50V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C223K5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21220 | kr.60.61 |
| 300 | kr.0.92163 | kr.276.49 |
| 600 | kr.0.84343 | kr.506.06 |
| 1.200 | kr.0.77903 | kr.934.84 |
| 2.700 | kr.0.71809 | kr.1,938.84 |
| 5.100 | kr.0.67913 | kr.3,463.56 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

