

C410C222K1R5TA7200 | |
---|---|
DigiKey Part Number | 399-4463-2-ND - Tape & Reel (TR) 399-4463-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C222K1R5TA7200 |
Description | CAP CER 2200PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C222K1R5TA7200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.31200 | kr.13.12 |
50 | kr.0.96120 | kr.48.06 |
100 | kr.0.77250 | kr.77.25 |
500 | kr.0.67468 | kr.337.34 |
1.000 | kr.0.61901 | kr.619.01 |
2.500 | kr.0.56038 | kr.1,400.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.52504 | kr.2,625.20 |
10.000 | kr.0.49597 | kr.4,959.70 |
15.000 | kr.0.48142 | kr.7,221.30 |
25.000 | kr.0.46528 | kr.11,632.00 |
35.000 | kr.0.45585 | kr.15,954.75 |
50.000 | kr.0.44677 | kr.22,338.50 |
60.000 | kr.0.44493 | kr.26,695.80 |
120.000 | kr.0.42722 | kr.51,266.40 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |