
| C410C201JAG5TA | |
|---|---|
| DigiKey Part Number | 399-C410C201JAG5TA-ND | 
| Manufacturer | |
| Manufacturer Product Number | C410C201JAG5TA | 
| Description | CAP CER 200PF 250V C0G/NP0 AXIAL | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 200 pF ±5% 250V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C410C201JAG5TA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Low ESL | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.1.44600 | kr.14.46 | 
| 50 | kr.1.06500 | kr.53.25 | 
| 300 | kr.0.80533 | kr.241.60 | 
| 600 | kr.0.73547 | kr.441.28 | 
| 1.200 | kr.0.69765 | kr.837.18 | 
| 2.700 | kr.0.62360 | kr.1,683.72 | 
| 5.100 | kr.0.58883 | kr.3,003.03 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark