Parametric Equivalent

C410C180J5G5TA7293 | |
|---|---|
DigiKey Part Number | 399-C410C180J5G5TA7293TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C410C180J5G5TA7293 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C180J5G5TA7293 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C180J5G5TA7200 | KEMET | 0 | 399-C410C180J5G5TA7200TR-ND | kr.0.67464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.61897 | kr.6,475.88 |
| Unit Price without VAT: | kr.1.61897 |
|---|---|
| Unit Price with VAT: | kr.2.02371 |


