
C410C153J5R5TA | |
|---|---|
DigiKey Part Number | 399-C410C153J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C153J5R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C153J5R5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.05608 | kr.1,267.30 |
| Unit Price without VAT: | kr.1.05608 |
|---|---|
| Unit Price with VAT: | kr.1.32010 |

