


C410C104Z5U5TA | |
|---|---|
DigiKey Part Number | 399-9843-ND |
Manufacturer | |
Manufacturer Product Number | C410C104Z5U5TA |
Description | CAP CER 0.1UF 50V Z5U AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 50V Ceramic Capacitor Z5U Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104Z5U5TA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature 10°C ~ 85°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance -20%, +80% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.95700 | kr.9.57 |
| 50 | kr.0.69240 | kr.34.62 |
| 300 | kr.0.50953 | kr.152.86 |
| 600 | kr.0.46028 | kr.276.17 |
| 1.200 | kr.0.41992 | kr.503.90 |
| 2.700 | kr.0.38167 | kr.1,030.51 |
| 5.100 | kr.0.35724 | kr.1,821.92 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

