


C410C104M1R5TA7200 | |
|---|---|
DigiKey Part Number | 399-15262-2-ND - Tape & Reel (TR) 399-15262-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104M1R5TA7200 |
Description | CAP CER 0.1UF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104M1R5TA7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.170" L (2.41mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41400 | kr.14.14 |
| 50 | kr.1.04060 | kr.52.03 |
| 100 | kr.0.92610 | kr.92.61 |
| 500 | kr.0.73370 | kr.366.85 |
| 1.000 | kr.0.67443 | kr.674.43 |
| 2.500 | kr.0.61186 | kr.1,529.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57417 | kr.2,870.85 |
| 10.000 | kr.0.54316 | kr.5,431.60 |
| 15.000 | kr.0.52762 | kr.7,914.30 |
| 25.000 | kr.0.51041 | kr.12,760.25 |
| 35.000 | kr.0.50034 | kr.17,511.90 |
| 50.000 | kr.0.49066 | kr.24,533.00 |
| 60.000 | kr.0.48607 | kr.29,164.20 |
| 120.000 | kr.0.47062 | kr.56,474.40 |
| 125.000 | kr.0.46980 | kr.58,725.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

