Parametric Equivalent



C410C104K5N5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11655-2-ND - Tape & Reel (TR) 399-11655-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C104K5N5TA91707200 |
Description | CAP CER 0.1UF 50V X8L AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8L Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C104K5N5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C104K5N5TA9170 | KEMET | 0 | 399-C410C104K5N5TA9170-ND | kr.1.01218 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.14300 | kr.21.43 |
| 50 | kr.1.60780 | kr.80.39 |
| 100 | kr.1.44430 | kr.144.43 |
| 500 | kr.1.16782 | kr.583.91 |
| 1.000 | kr.1.08262 | kr.1,082.62 |
| 2.500 | kr.0.99262 | kr.2,481.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.93841 | kr.4,692.05 |
| 10.000 | kr.0.89378 | kr.8,937.80 |
| 15.000 | kr.0.87142 | kr.13,071.30 |
| 25.000 | kr.0.84664 | kr.21,166.00 |
| 35.000 | kr.0.83215 | kr.29,125.25 |
| 50.000 | kr.0.81821 | kr.40,910.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


