Aximax 400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aximax 400
Finding the Most Accurate Capacitance Measurement

C410C104M1R5TA7200

DigiKey Part Number
399-15262-2-ND - Tape & Reel (TR)
399-15262-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C410C104M1R5TA7200
Description
CAP CER 0.1UF 100V X7R AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C104M1R5TA7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.41400kr.14.14
50kr.1.04060kr.52.03
100kr.0.92610kr.92.61
500kr.0.73370kr.366.85
1.000kr.0.67443kr.674.43
2.500kr.0.61186kr.1,529.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.57417kr.2,870.85
10.000kr.0.54316kr.5,431.60
15.000kr.0.52762kr.7,914.30
25.000kr.0.51041kr.12,760.25
35.000kr.0.50034kr.17,511.90
50.000kr.0.49066kr.24,533.00
60.000kr.0.48607kr.29,164.20
120.000kr.0.47062kr.56,474.40
125.000kr.0.46980kr.58,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250