


C410C103M2R5TA7200 | |
|---|---|
DigiKey Part Number | 399-15260-2-ND - Tape & Reel (TR) 399-15260-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103M2R5TA7200 |
Description | CAP CER 10000PF 200V X7R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103M2R5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±20% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.30600 | kr.13.06 |
| 50 | kr.0.95740 | kr.47.87 |
| 100 | kr.0.85020 | kr.85.02 |
| 500 | kr.0.66938 | kr.334.69 |
| 1.000 | kr.0.61365 | kr.613.65 |
| 2.500 | kr.0.55483 | kr.1,387.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51939 | kr.2,596.95 |
| 10.000 | kr.0.49023 | kr.4,902.30 |
| 15.000 | kr.0.47563 | kr.7,134.45 |
| 25.000 | kr.0.45945 | kr.11,486.25 |
| 35.000 | kr.0.44999 | kr.15,749.65 |
| 50.000 | kr.0.44088 | kr.22,044.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

