Parametric Equivalent
Parametric Equivalent

C410C103K1R5TAAUTO | |
|---|---|
DigiKey Part Number | 399-C410C103K1R5TAAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C410C103K1R5TAAUTO |
Description | .010UF 100V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C103K1R5TA9170 | KEMET | 0 | 399-C410C103K1R5TA9170-ND | kr.0.60170 | Parametric Equivalent |
| C410C103K1R5TA91707200 | KEMET | 0 | 399-13733-2-ND | kr.0.57005 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.47785 | kr.2,389.25 |
| Unit Price without VAT: | kr.0.47785 |
|---|---|
| Unit Price with VAT: | kr.0.59731 |



