


C410C103K1H5TA91707200 | |
|---|---|
DigiKey Part Number | 399-11654-2-ND - Tape & Reel (TR) 399-11654-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C410C103K1H5TA91707200 |
Description | CAP CER 10000PF 100V X8R AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C103K1H5TA91707200 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C103K1H5TA | KEMET | 1.133 | 399-C410C103K1H5TA-ND | kr.2.79000 | Parametric Equivalent |
| C410C103K1H5TA9170 | KEMET | 880 | 399-C410C103K1H5TA9170-ND | kr.3.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 50 | kr.1.54060 | kr.77.03 |
| 100 | kr.1.38280 | kr.138.28 |
| 500 | kr.1.11584 | kr.557.92 |
| 1.000 | kr.1.03348 | kr.1,033.48 |
| 2.500 | kr.0.94656 | kr.2,366.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.89417 | kr.4,470.85 |
| 10.000 | kr.0.85105 | kr.8,510.50 |
| 15.000 | kr.0.82945 | kr.12,441.75 |
| 25.000 | kr.0.80551 | kr.20,137.75 |
| 35.000 | kr.0.79152 | kr.27,703.20 |
| 50.000 | kr.0.77805 | kr.38,902.50 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

