C410C103F5G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23270
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.78703
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.70285
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.73862
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.07126
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38677
Datasheet
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C103F5G5TA7200

DigiKey Part Number
C410C103F5G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C103F5G5TA7200
Description
CAP CER 10000PF 50V C0G AXIAL
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C103F5G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±1%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C103F1G5TA7200KEMET0C410C103F1G5TA7200-NDkr.1.23270Upgrade
C420C103F1G5TA7200KEMET0C420C103F1G5TA7200-NDkr.1.78703Similar
C420C103F2G5TA7200KEMET0C420C103F2G5TA7200-NDkr.1.70285Similar
C420C103F5G5TA7200KEMET0C420C103F5G5TA7200-NDkr.1.73862Similar
C430C103F2G5TA7200KEMET0C430C103F2G5TA7200-NDkr.1.07126Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.20266kr.6,013.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.20266
Unit Price with VAT:kr.1.50333