Parametric Equivalent

C410C102K5G5TA9170 | |
|---|---|
DigiKey Part Number | 399-C410C102K5G5TA9170-ND |
Manufacturer | |
Manufacturer Product Number | C410C102K5G5TA9170 |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102K5G5TA9170 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102K5G5TA91707200 | KEMET | 0 | 399-C410C102K5G5TA91707200TR-ND | kr.1.45050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.64488 | kr.1,480.39 |
| Unit Price without VAT: | kr.1.64488 |
|---|---|
| Unit Price with VAT: | kr.2.05610 |


