Upgrade
Similar
Similar
Parametric Equivalent

C410C102GAG5TA | |
|---|---|
DigiKey Part Number | C410C102GAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102GAG5TA |
Description | CAP CER 1000PF 250V C0G AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 250V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102GAG5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102FAG5TA | KEMET | 2.506 | C410C102FAG5TA-ND | kr.3.30000 | Upgrade |
| C420C102FAG5TA | KEMET | 0 | C420C102FAG5TA-ND | kr.1.62607 | Similar |
| C420C102GAG5TA | KEMET | 0 | C420C102GAG5TA-ND | kr.1.11146 | Similar |
| C410C102GAG5TA7200 | KEMET | 0 | C410C102GAG5TA7200-ND | kr.0.63281 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.0.72153 | kr.1,298.75 |
| Unit Price without VAT: | kr.0.72153 |
|---|---|
| Unit Price with VAT: | kr.0.90191 |


