Parametric Equivalent
Parametric Equivalent

C410C102G5G5HA | |
|---|---|
DigiKey Part Number | 399-C410C102G5G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C410C102G5G5HA |
Description | CER CAP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | C410C102G5G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.095" Dia x 0.170" L (2.41mm x 4.32mm) |
Tolerance ±2% | Lead Style Straight |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C410C102G5G5TA | KEMET | 0 | 399-C410C102G5G5TA-ND | kr.2.15718 | Parametric Equivalent |
| C410C102G5G5TA7200 | KEMET | 0 | 399-C410C102G5G5TA7200TR-ND | kr.1.83259 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.2.15718 | kr.1,294.31 |
| Unit Price without VAT: | kr.2.15718 |
|---|---|
| Unit Price with VAT: | kr.2.69648 |



