
C3640C822JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C3640C822JGGACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3640C822JGGACAUTO |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 3640 (9110 Metric) |
Voltage - Rated | Size / Dimension 0.360" L x 0.402" W (9.14mm x 10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.50.90388 | kr.12,725.97 |
| Unit Price without VAT: | kr.50.90388 |
|---|---|
| Unit Price with VAT: | kr.63.62985 |

