0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3640C683JBGACAUTO

DigiKey Part Number
399-C3640C683JBGACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C3640C683JBGACAUTO
Description
CAP CER 3640
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 3640 (9110 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3640C683JBGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL, High Voltage
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±5%
Package / Case
3640 (9110 Metric)
Voltage - Rated
Size / Dimension
0.360" L x 0.402" W (9.14mm x 10.20mm)
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
250kr.46.97128kr.11,742.82
Manufacturers Standard Package
Unit Price without VAT:kr.46.97128
Unit Price with VAT:kr.58.71410