
C3640C153JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-C3640C153JGGACAUTOTR-ND - Tape & Reel (TR) 399-C3640C153JGGACAUTOCT-ND - Cut Tape (CT) 399-C3640C153JGGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3640C153JGGACAUTO |
Description | CAP CER 0.015UF 2KV C0G/NP0 3640 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 3640 (9110 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3640C153JGGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 3640 (9110 Metric) |
Tolerance ±5% | Size / Dimension 0.358" L x 0.402" W (9.10mm x 10.20mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 10 | kr.74.85600 | kr.748.56 |
| 50 | kr.66.35200 | kr.3,317.60 |
| 100 | kr.63.71830 | kr.6,371.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.60.93604 | kr.15,234.01 |
| 500 | kr.59.25808 | kr.29,629.04 |
| 750 | kr.58.41709 | kr.43,812.82 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |

