
C356C473KDR5TA | |
|---|---|
DigiKey Part Number | 399-C356C473KDR5TA-ND |
Manufacturer | |
Manufacturer Product Number | C356C473KDR5TA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C356C473KDR5TA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.500" L x 0.270" W (12.70mm x 6.85mm) |
Tolerance ±10% | Height - Seated (Max) 0.670" (17.02mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.82000 | kr.35.82 |
| 10 | kr.26.01900 | kr.260.19 |
| 50 | kr.22.12660 | kr.1,106.33 |
| 100 | kr.20.92200 | kr.2,092.20 |
| 500 | kr.18.88306 | kr.9,441.53 |
| 1.000 | kr.18.25134 | kr.18,251.34 |
| 2.500 | kr.17.58391 | kr.43,959.78 |
| Unit Price without VAT: | kr.35.82000 |
|---|---|
| Unit Price with VAT: | kr.44.77500 |

