
C340C563J5G5HA | |
|---|---|
DigiKey Part Number | 399-C340C563J5G5HA-ND |
Manufacturer | |
Manufacturer Product Number | C340C563J5G5HA |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C563J5G5HA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Tolerance ±5% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.67760 | kr.1,167.76 |
| Unit Price without VAT: | kr.11.67760 |
|---|---|
| Unit Price with VAT: | kr.14.59700 |

