Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C350C104G1G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C350C104G1G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C350C104G1G5TA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C350C104G1G5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.330" L x 0.200" W (8.38mm x 5.08mm) |
Tolerance ±2% | Height - Seated (Max) 0.400" (10.16mm) |
Voltage - Rated | Lead Spacing 0.400" (10.16mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C350C104G1G5CA | KEMET | 0 | 399-C350C104G1G5CA-ND | kr.55.89100 | Parametric Equivalent |
| C350C104G1G5HA | KEMET | 0 | 399-C350C104G1G5HA-ND | kr.55.89100 | Parametric Equivalent |
| C350C104G1G5TA | KEMET | 10 | 399-C350C104G1G5TA-ND | kr.83.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.46.12426 | kr.23,062.13 |
| Unit Price without VAT: | kr.46.12426 |
|---|---|
| Unit Price with VAT: | kr.57.65533 |




