
C340C561JHG5TA | |
|---|---|
DigiKey Part Number | 399-C340C561JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C561JHG5TA |
Description | CAP CER 560PF 3KV NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C561JHG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.82000 | kr.22.82 |
| 10 | kr.16.06600 | kr.160.66 |
| 50 | kr.13.36600 | kr.668.30 |
| 100 | kr.12.53290 | kr.1,253.29 |
| 500 | kr.11.12176 | kr.5,560.88 |
| 1.000 | kr.10.68487 | kr.10,684.87 |
| 2.500 | kr.10.22328 | kr.25,558.20 |
| 5.000 | kr.9.94489 | kr.49,724.45 |
| Unit Price without VAT: | kr.22.82000 |
|---|---|
| Unit Price with VAT: | kr.28.52500 |

