
C340C333J1G5TA | |
|---|---|
DigiKey Part Number | 399-4435-ND |
Manufacturer | |
Manufacturer Product Number | C340C333J1G5TA |
Description | CAP CER 0.033UF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C333J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.494" (12.54mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK20C0G2A333JN000 | TDK | 304 | 445-FK20C0G2A333JN000-ND | kr.6.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.38000 | kr.53.38 |
| 10 | kr.39.94200 | kr.399.42 |
| 50 | kr.34.57960 | kr.1,728.98 |
| 100 | kr.32.91850 | kr.3,291.85 |
| 500 | kr.30.10676 | kr.15,053.38 |
| 1.000 | kr.29.23552 | kr.29,235.52 |
| Unit Price without VAT: | kr.53.38000 |
|---|---|
| Unit Price with VAT: | kr.66.72500 |

