Parametric Equivalent

C340C223F2G5TA7303 | |
|---|---|
DigiKey Part Number | 399-C340C223F2G5TA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C340C223F2G5TA7303 |
Description | .022UF 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.290" L x 0.160" W (7.36mm x 4.07mm) |
Tolerance ±1% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C340C223F2G5TA | KEMET | 0 | 399-C340C223F2G5TA-ND | kr.45.59920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.38.18024 | kr.38,180.24 |
| Unit Price without VAT: | kr.38.18024 |
|---|---|
| Unit Price with VAT: | kr.47.72530 |


