C340C185K5R5HA9248 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.81526
Datasheet
Image for C340C185K5R5HA9248 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C340C185K5R5HA9248

DigiKey Part Number
399-C340C185K5R5HA9248-ND
Manufacturer
Manufacturer Product Number
C340C185K5R5HA9248
Description
1.80UF 50.0V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.160" W (7.36mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C340C185K5R5TA7303KEMET0399-C340C185K5R5TA7303TR-NDkr.8.81526Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.10.29265kr.2,058.53
Unit Price without VAT:kr.10.29265
Unit Price with VAT:kr.12.86581