
C0603C222F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C222F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C222F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222F5GACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222F5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0603 (1608 Metric) |
Voltage - Rated | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.38300 | kr.53.83 |
| 50 | kr.4.24280 | kr.212.14 |
| 100 | kr.3.89150 | kr.389.15 |
| 500 | kr.3.29756 | kr.1,648.78 |
| 1.000 | kr.3.11389 | kr.3,113.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.83815 | kr.11,352.60 |
| 8.000 | kr.2.73562 | kr.21,884.96 |
| 12.000 | kr.2.68427 | kr.32,211.24 |
| 20.000 | kr.2.62732 | kr.52,546.40 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

