
C340C331JHG5TA | |
|---|---|
DigiKey Part Number | C340C331JHG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C340C331JHG5TA |
Description | CAP CER 330PF 3KV NP0 RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C331JHG5TA Models |
Category | Features Low ESL, High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Capacitance | Height - Seated (Max) 0.560" (14.22mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.50960 | kr.1,150.96 |
| Unit Price without VAT: | kr.11.50960 |
|---|---|
| Unit Price with VAT: | kr.14.38700 |

