
C340C103MHR5HA7303 | |
|---|---|
DigiKey Part Number | 399-C340C103MHR5HA7303TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C340C103MHR5HA7303 |
Description | CAP CER RAD MONO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C340C103MHR5HA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.400" L x 0.270" W (10.16mm x 6.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.560" (14.22mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.52894 | kr.7,528.94 |
| Unit Price without VAT: | kr.7.52894 |
|---|---|
| Unit Price with VAT: | kr.9.41118 |

