C336C823F2G5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.29329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.33.38644
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.29329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.29.29329
Datasheet
0.082 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C823F2G5TA

DigiKey Part Number
C336C823F2G5TA-ND
Manufacturer
Manufacturer Product Number
C336C823F2G5TA
Description
CAP CER RAD 82NF 200V C0G 1%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.082 µF ±1% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C823F2G5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±1%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C823FAG5TAKEMET0C333C823FAG5TA-NDkr.33.38644Upgrade
C335C823FAG5TAKEMET0C335C823FAG5TA-NDkr.33.38644Upgrade
C336C823FAG5TAKEMET0C336C823FAG5TA-NDkr.33.38644Upgrade
C333C823F2G5TAKEMET0C333C823F2G5TA-NDkr.33.38644Parametric Equivalent
C333C823F2G5TA7301KEMET0C333C823F2G5TA7301-NDkr.29.29329Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.33.38644kr.8,346.61
Manufacturers Standard Package
Unit Price without VAT:kr.33.38644
Unit Price with VAT:kr.41.73305