C336C474K1R5TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.52795
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.94006
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63071
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.54127
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.63071
Datasheet
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C474K1R5TA

DigiKey Part Number
399-C336C474K1R5TA-ND
Manufacturer
Manufacturer Product Number
C336C474K1R5TA
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C474K1R5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C474K1R5CA7301KEMET0399-C333C474K1R5CA7301TR-NDkr.3.52795Parametric Equivalent
C333C474K1R5CA7317KEMET0399-C333C474K1R5CA7317TR-NDkr.3.54127Parametric Equivalent
C333C474K1R5TAKEMET0399-C333C474K1R5TA-NDkr.3.94006Parametric Equivalent
C333C474K1R5TA7301KEMET0399-C333C474K1R5TA7301TR-NDkr.3.63071Parametric Equivalent
C333C474K1R5TA7303KEMET0399-C333C474K1R5TA7303TR-NDkr.3.63071Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.3.94006kr.1,970.03
Unit Price without VAT:kr.3.94006
Unit Price with VAT:kr.4.92508