C336C184J2G5TA7301 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.41225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.85953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.41225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.85953
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.18.41225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.10.85953
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.99316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.64452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.99316
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.64452
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.99316
Datasheet
0.18 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C336C184J2G5TA7301

DigiKey Part Number
C336C184J2G5TA7301-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C336C184J2G5TA7301
Description
CAP CER 0.18UF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C336C184J2G5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Low ESL
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Capacitance
Height - Seated (Max)
0.400" (10.16mm)
Tolerance
±5%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C333C184F2G5TA7301KEMET0C333C184F2G5TA7301-NDkr.18.41225Upgrade
C333C184G2G5TA7301KEMET0C333C184G2G5TA7301-NDkr.10.85953Upgrade
C335C184F2G5TA7301KEMET0C335C184F2G5TA7301-NDkr.18.41225Upgrade
C335C184G2G5TA7301KEMET0C335C184G2G5TA7301-NDkr.10.85953Upgrade
C336C184F2G5TA7301KEMET0C336C184F2G5TA7301-NDkr.18.41225Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.7.64452kr.11,466.78
Manufacturers Standard Package
Unit Price without VAT:kr.7.64452
Unit Price with VAT:kr.9.55565