Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C336C154G2G5TA | |
|---|---|
DigiKey Part Number | C336C154G2G5TA-ND |
Manufacturer | |
Manufacturer Product Number | C336C154G2G5TA |
Description | CAP CER RAD 150NF 200V C0G 2% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±2% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C336C154G2G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±2% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C333C154F2G5TA | KEMET | 0 | C333C154F2G5TA-ND | kr.21.20552 | Upgrade |
| C335C154F2G5TA | KEMET | 0 | C335C154F2G5TA-ND | kr.21.20552 | Upgrade |
| C336C154F2G5TA | KEMET | 0 | C336C154F2G5TA-ND | kr.21.30188 | Upgrade |
| C333C154G2G5TA | KEMET | 0 | C333C154G2G5TA-ND | kr.12.66480 | Parametric Equivalent |
| C333C154G2G5TA7301 | KEMET | 0 | C333C154G2G5TA7301-ND | kr.10.85953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.66480 | kr.3,166.20 |
| Unit Price without VAT: | kr.12.66480 |
|---|---|
| Unit Price with VAT: | kr.15.83100 |




